This 78-pin TFBGA-packaged DDR DRAM memory IC operates within a temperature range of 0 to 85 degrees Celsius. It has a single function and is designed to be used with a supply voltage between 1.14V and 1.26V. The memory IC has a single port and is manufactured by Micron.
Micron MT40A1G8SA-075:E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT40A1G8SA-075:E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.