This 96-pin TFBGA DDR DRAM from Micron operates within a temperature range of 0C to 95C and has a nominal supply voltage of 1.2V, with maximum and minimum supply voltages of 1.26V and 1.14V, respectively. The device has 268435456 words of memory and a JEDEC package code of R-PBGA-B96. It is designed for use in DDR DRAM applications and has a single port.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 7.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |