This 1.2V to 1.26V DDR DRAM memory IC features 78 terminals and is packaged in a 7.5mm x 11mm TFBGA. The device operates over a temperature range of 0°C to 95°C. It has a single function and is designed for use in memory applications.
Micron MT40A2G4SA-075:E technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT40A2G4SA-075:E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.