The MT40A2G8VA-062EIT:B is a 1.2V to 1.26V industrial-grade DDR4 DRAM memory IC with a maximum supply current of 196mA. It has a JEDEC package code of R-PBGA-B78 and a temperature grade of industrial. The device operates within a temperature range of -40 to 95 degrees Celsius and has a maximum access time of 19ns. It is a single-port memory IC with a maximum clock frequency of 1600MHz and a standby current of 4mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 95 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 10 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Supply Current-Max | 0.196 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR4 DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.04 |
| Access Time-Max | 19 |
| Clock Frequency-Max (fCLK) | 1600 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |