
This 2Gb volatile DRAM operates at a frequency of 667MHz with a supply voltage of 1.5V. It is packaged in a surface mount FBGA package and has an operating temperature range of 0°C to 95°C. The device is RoHS compliant and lead free.
Micron MT41J128M16HA-15E:D technical specifications.
| Access Time | 13.5ns |
| Access Time-Max | 255ps |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 255mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J128M16HA-15E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
