2Gb DDR3 SDRAM module, organized as 128Mx16, featuring a 1.333GHz maximum frequency and 667MHz standard frequency. This CMOS component offers a 16-bit data bus width and 17-bit address bus width, with an access time of 13.5ns. Designed for surface mount applications, it operates at 1.5V with a voltage range of 1.425V to 1.575V. The component is housed in a lead-free FBGA package and operates within a temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 13.5ns |
| Access Time-Max | 255ps |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Frequency | 667MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR3 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 255mA |
| RoHS | Compliant |