
The MT41J256M8DA-125:K is a 2Gb DDR3 SDRAM RAM from Micron, packaged in a FBGA surface mount package. It operates over a temperature range of 0°C to 95°C and has a maximum supply voltage of 1.575V. The device has a maximum frequency of 1.6GHz and a supply current of 103mA. It is RoHS compliant and available in a tray packaging with a quantity of 1000 units.
Micron MT41J256M8DA-125:K technical specifications.
| Access Time | 13.75ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Frequency | 800MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR3 SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX8 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 103mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J256M8DA-125:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
