The MT41J256M8DA-125:M is a 2Gb SRAM with an 18-bit address bus and 8-bit data bus. It is packaged in a lead-free FBGA and is designed for surface mount applications. The device operates within a temperature range of 0°C to 95°C and requires a supply voltage of 1.425V to 1.575V. The maximum frequency of operation is 1.6GHz, and the supply current is 156mA.
Micron MT41J256M8DA-125:M technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 156mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT41J256M8DA-125:M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.