The Micron MT41J512M4HX-15E:D is a 2Gb volatile DRAM with an access time of 13.5ns and a maximum frequency of 1.333GHz. It operates within a temperature range of 0°C to 95°C and is supplied at 1.5V. The device is packaged in a TFBGA package and is suitable for surface mount applications. It is lead-free and RoHS compliant.
Micron MT41J512M4HX-15E:D technical specifications.
| Access Time | 13.5ns |
| Access Time-Max | 255ps |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 2Gb |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M4HX-15E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.