This 4Gb SRAM IC features a 19-bit address bus and an 8-bit data bus, organized as 512MX8. It is packaged in a lead-free FBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 95°C and can handle supply voltages between 1.425V and 1.575V. The maximum operating frequency is 1.333GHz.
Micron MT41J512M8RA-15E:D technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M8RA-15E:D to view detailed technical specifications.
No datasheet is available for this part.