DDR DRAM, 512MX8, CMOS, PBGA78, FBGA-78
Micron MT41J512M8RH-125:E technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J512M8RH-125:E to view detailed technical specifications.
No datasheet is available for this part.