The MT41J512M8THD-187E:D is a 4Gb surface mount volatile SRAM with a memory size of 512MX8. It operates at a maximum frequency of 1.066GHz and a maximum supply voltage of 1.575V. The device is packaged in a lead-free FBGA package and is RoHS compliant. It has an operating temperature range of 0°C to 95°C and is suitable for use in high-speed applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 13.125ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 4Gb |
| Frequency | 533MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |