The MT41J64M16LA-15:B is a 96-pin TFBGA DDR DRAM IC from Micron. It operates within a supply voltage range of 1.425 to 1.575V and has a maximum clock frequency of 667MHz. The device features an access time of 0.125ns and a maximum standby current of 0.01mA. It is designed for use in memory applications and is packaged in a 9x16mm TFBGA package.
Micron MT41J64M16LA-15:B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 15.5 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Supply Current-Max | 0.42 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.01 |
| Access Time-Max | 0.125 |
| Clock Frequency-Max (fCLK) | 667 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41J64M16LA-15:B to view detailed technical specifications.
No datasheet is available for this part.