The MT41K128M16JT-125:K TR is a 128Mx16 DDR3L SDRAM IC with a density of 2G and 8 internal banks. It operates at a maximum clock rate of 1600 and has a maximum access time of 0.225. The IC has a typical operating supply voltage of 1.35V and a maximum operating current of 138mA. It is available in a 96-pin FBGA package and is suitable for use in temperatures ranging from 0 to 95°C.
Micron MT41K128M16JT-125:K TR technical specifications.
| Density | 2Gbit |
| Type | DDR3L SDRAM |
| Organization | 128Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 1600MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 0.225ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 138mA |
| Typical Operating Supply Voltage | 1.35V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Supply Voltage | 1.283V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Pin Count | 96 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT41K128M16JT-125:K TR to view detailed technical specifications.
No datasheet is available for this part.