The MT41K128M16JT-125IT:KTR is a 96-pin TFBGA industrial DDR DRAM IC from Micron. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.283V to 1.45V. This device has 134217728 words of memory and is packaged in a 8mm x 14mm TFBGA. It is designed for industrial applications and meets the requirements of various standards.
Micron MT41K128M16JT-125IT:KTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K128M16JT-125IT:KTR to view detailed technical specifications.
No datasheet is available for this part.