This 96-pin TFBGA DDR DRAM IC from Micron operates within a supply voltage range of 1.283 to 1.45V. It features 134M words of memory and is packaged in a 8x14mm TFBGA. The device has a single port and is designed for use in a variety of applications.
Micron MT41K128M16JT-125M:K technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K128M16JT-125M:K to view detailed technical specifications.
No datasheet is available for this part.