Micron MT41K1G4THD-15E:D technical specifications.
| Access Time | 13.5ns |
| Package/Case | TFBGA |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT41K1G4THD-15E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.