This 4Gb volatile SRAM operates at 1.35V and has a maximum frequency of 533MHz. It is packaged in a TFBGA and mounted on the surface. The device is rated for operation between 0°C and 95°C. The product is not RoHS compliant.
Sign in to ask questions about the Micron MT41K1G4THD-187E:D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41K1G4THD-187E:D technical specifications.
| Access Time | 13.125ns |
| Package/Case | TFBGA |
| Frequency | 533MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT41K1G4THD-187E:D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.