This 4Gb volatile SRAM operates at a maximum frequency of 667MHz and a supply voltage of 1.35V. It is packaged in a TFBGA package and is designed for surface mount applications. The device has a maximum operating temperature range of 0-95°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron MT41K1G4THV-15E:M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41K1G4THV-15E:M technical specifications.
| Access Time | 13.5ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 4b |
| Density | 4Gb |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT41K1G4THV-15E:M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.