
This DDR DRAM IC operates within a temperature range of 0 to 85 degrees Celsius. It features a supply voltage of 1.283V to 1.45V with a nominal voltage of 1.35V. The device has 78 terminals and is packaged in a 9mm by 13.2mm TFBGA. It is a single-function memory IC with a memory capacity of 1073741824 words.
Sign in to ask questions about the Micron MT41K1G8SN-125:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41K1G8SN-125:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 13.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K1G8SN-125:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.