
This component features the mt41k256m16ha-107g of E is a 4Gb volatile DRAM organized as 256M x 16 and the mt41k256m16ha-107g of E is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT41K256M16HA-107G:E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Density | 4Gb |
| Frequency | 933MHz |
| Lead Free | Lead Free |
| Max Frequency | 933MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 256M x 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M16HA-107G:E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
