Sign in to ask questions about the Micron MT41K256M16HA-125:E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41K256M16HA-125:E technical specifications.
| Access Time | 13.75ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 4Gb |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 235mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M16HA-125:E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
