
The MT41K256M16TW-107IT:P is a 96-terminal DDR DRAM IC from Micron, featuring a supply voltage range of 1.283 to 1.45V and an access time of 20ns. This memory IC is packaged in a 96-ball FBGA package, measuring 8mm in width and 14mm in length. It has a single port and a memory capacity of 268435456 words, with a code capacity of 256000000 words.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | not_compliant |
| Military Spec | False |