This 1Gb SRAM features a 17-bit address bus and a 4-bit data bus, supporting frequencies up to 1.333GHz. It operates at a supply voltage of 1.35V and is packaged in a lead-free FBGA package. The device is compliant with RoHS regulations and has a maximum operating temperature of 95°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Micron MT41K256M4JP-15E:F technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 4b |
| Density | 1Gb |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.