Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT41K256M8DA-125:M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 13.75ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 2Gb |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Operating Supply Voltage | 1.35V |
| Organization | 256MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K256M8DA-125:M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
