DRAM Chip DDR3L SDRAM 8G-Bit 2Gx4 1.35V 78-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Access Time | 13.5ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 4b |
| Density | 8Gb |
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 8Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |