
512Mx16 DDR DRAM memory IC, featuring a 96-terminal PBGA package with a 1.35V nominal supply voltage (1.283V-1.45V range). Operates within a 0°C to 85°C temperature range. This component offers 512 million words of memory and utilizes CMOS technology.
Sign in to ask questions about the Micron MT41K512M16HA-125:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41K512M16HA-125:A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 9 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K512M16HA-125:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.