DDR DRAM memory integrated circuit. Features a 512 Megabit density and a 16-bit data bus width. Operates at a speed of 1250 MHz.
Micron MT41K512M16HA-125:ATR technical specifications.
| Memory IC Type | DDR DRAM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.