DRAM Chip DDR3L SDRAM 4G-Bit 512Mx8 1.35V 78-Pin FBGA
Micron MT41K512M8RH-107:E technical specifications.
| Access Time | 20ns |
| Address Bus Width | 19b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Frequency | 933MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K512M8RH-107:E to view detailed technical specifications.
No datasheet is available for this part.