The MT41K512M8THD-15E:D is a 4Gb volatile SRAM with an access time of 13.5ns and a maximum frequency of 1.333GHz. It operates within a temperature range of 0°C to 95°C and is powered by a supply voltage of 1.283V to 1.45V. This SRAM is packaged in a surface mount FBGA package and is designed for use in bulk applications.
Micron MT41K512M8THD-15E:D technical specifications.
| Access Time | 13.5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 182mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT41K512M8THD-15E:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.