
This 1Gb volatile SRAM is a 16-bit wide memory device with a maximum operating frequency of 667MHz and a maximum operating temperature of 95°C. It is packaged in a lead-free TFBGA package and is suitable for surface mount applications. The device operates at a supply voltage of 1.35V and has a minimum operating temperature of 0°C. It is RoHS compliant and does not have radiation hardening. The memory is available in a tray packaging format.
Micron MT41K64M16JT-15E:G technical specifications.
| Access Time | 13.5ns |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 667MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K64M16JT-15E:G to view detailed technical specifications.
No datasheet is available for this part.
