The MT41K64M16TW-107 IT:J is a 64Mx16 DDR3L SDRAM module with a density of 1G. It features 8 internal banks and a maximum clock rate of 1866MHz. The module operates within a temperature range of -40°C to 95°C and has a maximum operating supply voltage of 1.45V. It is available in a 96-pin FBGA package.
Checking distributor stock and pricing after the page loads.
Micron MT41K64M16TW-107 IT:J technical specifications.
| Density | 1Gbit |
| Type | DDR3L SDRAM |
| Organization | 64Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 1866MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 8M |
| Maximum Access Time | 20ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 16bit |
| Maximum Operating Current | 149mA |
| Typical Operating Supply Voltage | 1.35V |
| Max Operating Supply Voltage | 1.45V |
| Min Operating Supply Voltage | 1.283V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Pin Count | 96 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |