
DDR3 SDRAM memory chip offering 1 Gigabit density with a 64M x 16 configuration. Features a 1.35V nominal supply voltage, operating within a 1.283V to 1.45V range. This 96-pin FBGA package provides a maximum clock frequency of 933MHz and a maximum access time of 0.195ns. Designed with common I/O and a single port for efficient data transfer.
Micron MT41K64M16TW-107:J technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 8 |
| Length | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.219 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.012 |
| Access Time-Max | 0.195 |
| Clock Frequency-Max (fCLK) | 933 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT41K64M16TW-107:J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.