Micron MT42L128M32D1U80MWC2 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT42L128M32D1U80MWC2 to view detailed technical specifications.
No datasheet is available for this part.