This 4Gb SDRAM RAM SRAM is packaged in a lead-free FBGA and is designed for surface mount applications. It operates over a temperature range of -25°C to 85°C. The memory size is 4Gb and the memory type is RAM, SDRAM, and volatile. It has a frequency of 333MHz and supports a parallel interface.
Micron MT42L64M64D2KH-3IT:A technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT42L64M64D2KH-3IT:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.