PSRAM Async Single Port 16M-bit 1M x 16 70ns 48-Pin VFBGA
Micron MT45W1MW16PDGA-70WT technical specifications.
| Density | 16Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 1M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 20bit |
| Density in Bits | 16777216bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 20mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT45W1MW16PDGA-70WT to view detailed technical specifications.
No datasheet is available for this part.