This 32Mbit asynchronous PSRAM features a 21-bit address bus width and supports 16 bits per word. It operates within a voltage range of 1.7 to 1.95V and consumes a maximum of 30mA. The device is designed to function within an operating temperature range of -40 to 85°C. It is packaged in a 54-pin VFBGA package.
Checking distributor stock and pricing after the page loads.
| Density | 32Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 2M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 21bit |
| Density in Bits | 33554432bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |