The MT45W4MW16BFB-708LWT is a 54-pin VFBGA static RAM from Micron, operating within a temperature range of -30 to 85 degrees Celsius. It has a supply voltage of 1.7 to 1.95V and a maximum supply current of 0.035A. The memory IC type is pseudo-static RAM, with a parallel interface and a maximum access time of 70ns. The device has a standby current of 0.0001A and is available in a 6 x 8 mm package with a 0.75 mm pitch.
Micron MT45W4MW16BFB-708LWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 6 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT45W4MW16BFB-708LWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.