The MT45W512KW16PEGA-70 IT is a 512K x 16 PSRAM with a typical operating supply voltage of 1.8V and a maximum operating supply current of 20mA. It has a pin count of 48 and is packaged in a VFBGA-48 package. The device operates within a temperature range of -40°C to 85°C and has a density of 8M bits. It is an asynchronous memory with a maximum access time of 70ns and a number of ports equal to 1.
Checking distributor stock and pricing after the page loads.
| Density | 8Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 512K |
| Number of Bits per Word | 16bit |
| Address Bus Width | 19bit |
| Density in Bits | 8388608bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |