Micron MT46H16M16LFBF-6 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Operating Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M16LFBF-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.