The MT46H16M16LFBF-75:A is a 256Mb volatile memory IC with an access time of 6ns and a maximum operating temperature of 70°C. It operates at a frequency of 133MHz and is supplied at 1.8V. The device is packaged in a VFBGA package and is designed for surface mount applications. It is lead-free and RoHS compliant.
Sign in to ask questions about the Micron MT46H16M16LFBF-75:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M16LFBF-75:A technical specifications.
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M16LFBF-75:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.