
The MT46H16M32LFB5-5IT:C is a 512Mb DDR SDRAM RAM with an access time of 5ns and a maximum frequency of 200MHz. It operates within a supply voltage range of 1.7V to 1.95V and has a maximum supply current of 115mA. The device is packaged in a VFBGA package and is mounted using surface mount technology. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Micron MT46H16M32LFB5-5IT:C technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |