
The MT46H16M32LFCM-6 is a 512Mb memory device with a 15-bit address bus width, operating at a voltage of 1.8V. It is packaged in a VFBGA package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is lead-free.
Micron MT46H16M32LFCM-6 technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.
