The MT46H16M32LFCM-6:B is a 512Mb DRAM memory device with a 16MX32 organization. It operates within a supply voltage range of 1.7V to 1.95V and has a maximum frequency of 166MHz. The device is packaged in a VFBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Micron MT46H16M32LFCM-6:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCM-6:B technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCM-6:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.