
The MT46H16M32LFCX-5:B is a 512Mb volatile memory device with a maximum operating temperature of 70°C. It operates at a frequency of 200MHz and has a maximum supply voltage of 1.95V. The device is packaged in a VFBGA package and is mounted using surface mount techniques. It is compliant with RoHS regulations and has a minimum operating temperature of 0°C. The memory is organized in a 16MX32 configuration and has a supply current of 125mA.
Sign in to ask questions about the Micron MT46H16M32LFCX-5:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCX-5:B technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCX-5:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
