
This 128Mb volatile memory operates at a frequency of 166MHz and a supply voltage of 1.8V. It is packaged in a VFBGA package and is designed for surface mount applications. The memory has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and has a supply current of 100mA.
Sign in to ask questions about the Micron MT46H4M32LFB5-6:K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H4M32LFB5-6:K technical specifications.
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 4MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H4M32LFB5-6:K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
