This 1Gb SRAM IC features a 16-bit address bus and a 16-bit data bus, operating at a maximum frequency of 133MHz. It is packaged in a VFBGA package and is designed to operate within a temperature range of 0-70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Micron MT46H64M16LFCK-75:A technical specifications.
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H64M16LFCK-75:A to view detailed technical specifications.
No datasheet is available for this part.