
The MT46H8M16LFCF-10 is a 128Mb volatile SRAM with an access time of 7ns and a maximum frequency of 104MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1.8V. The device is packaged in a VFBGA package and is mounted on a surface mount. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Micron MT46H8M16LFCF-10 technical specifications.
| Access Time | 7ns |
| Access Time-Max | 7ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
No datasheet is available for this part.