Sign in to ask questions about the Micron MT46H8M16LFCF-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H8M16LFCF-75 technical specifications.
| Access Time | 6ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H8M16LFCF-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
