
This 512Mb volatile memory IC operates at a maximum frequency of 133MHz and features a 15-bit address bus width. It is packaged in a TSOP package and is suitable for surface mount applications. The device is rated to operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 145mA |
| RoHS | Compliant |
